A panel mounted speed regulator that features a constantly variable, bi-directional output. These units are designed to be used with miniature and sub-miniature motors and are suitable for a range of applications. The motor can be powered from a DC source, either battery or transformer recitifier (transformer rectifier must have a non-digital output). PWM circuitry is employed which varies the output pulse width to vary the motor speed whilst still maintaining a constant output voltage. Motor torque output is also maintained with the assistance of the PWM circuitry.
- Forward and reverse PWM speed regulator
- Easy installation - unit panel mounted through 9.5mm hole
- Electrical connection via screw terminals
- 6 to 15V DC operation (from smooth non-digital DC input)
- Output 0 to 100% of input voltage
- Compact construction - board size 66 x 58mm
- MFA/Como 919D2PR type
Note: Output may not zero motor speed in no load conditions.
Nominal Voltage |
6 to 15V |
Max Torque |
N/A |
Speed (No Load) |
N/A |
Speed (Max Torque) |
N/A |
Current (No Load) |
3000mA |
Current (Max Torque) |
N/A |
Input Power (Max Torque) |
N/A |
To use this facility please Sign In.
Sign In